Part Details for SR1206JR-7W10KL by YAGEO Corporation
Overview of SR1206JR-7W10KL by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR1206JR-7W10KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-SR1206JR-7W10KLCT-ND
|
DigiKey | RES 10K OHM 5% 1/2W 1206 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0717 / $0.6400 | Buy Now |
DISTI #
SR1206JR-7W10KL
|
Avnet Americas | Surge Chip Resistor Automotive Grade Thick Film 1206 10kOhm 5% Paper T/R - Tape and Reel (Alt: SR1206JR-7W10KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0159 / $0.0166 | Buy Now |
DISTI #
603-SR1206JR-7W10KL
|
Mouser Electronics | Thick Film Resistors - SMD 10 kOhms 1/2 W 1206 5 % AEC-Q200 RoHS: Compliant | 2807 |
|
$0.0720 / $0.6800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0132 | Buy Now |
DISTI #
SR1206JR-7W10KL
|
Avnet Americas | Surge Chip Resistor Automotive Grade Thick Film 1206 10kOhm 5% Paper T/R - Tape and Reel (Alt: SR1206JR-7W10KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0159 / $0.0166 | Buy Now |
DISTI #
SR1206JR-7W10KL
|
Avnet Americas | Surge Chip Resistor Automotive Grade Thick Film 1206 10kOhm 5% Paper T/R - Tape and Reel (Alt: SR1206JR-7W10KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0159 / $0.0166 | Buy Now |
Part Details for SR1206JR-7W10KL
SR1206JR-7W10KL CAD Models
SR1206JR-7W10KL Part Data Attributes
|
SR1206JR-7W10KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR1206JR-7W10KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for SR1206JR-7W10KL
This table gives cross-reference parts and alternative options found for SR1206JR-7W10KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR1206JR-7W10KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAG06K1002JB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | SR1206JR-7W10KL vs RAG06K1002JB |
RAG06K1002JTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | SR1206JR-7W10KL vs RAG06K1002JTL |
AC1206JR-7W10KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | SR1206JR-7W10KL vs AC1206JR-7W10KL |
FPS06JT-103 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | SR1206JR-7W10KL vs FPS06JT-103 |
FPS06JW-103 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | SR1206JR-7W10KL vs FPS06JW-103 |
NS06W2J0103T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | SR1206JR-7W10KL vs NS06W2J0103T5E |
RAG06K103JB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | SR1206JR-7W10KL vs RAG06K103JB |
RAG06K103JBL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | SR1206JR-7W10KL vs RAG06K103JBL |
RAS12JTN103 | Fixed Resistor, 0.5W, 10000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TA-I Technology Co Ltd | SR1206JR-7W10KL vs RAS12JTN103 |
RAG06K1002JCL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | SR1206JR-7W10KL vs RAG06K1002JCL |