Part Details for SR12X10R0FTL by Walsin Technology Corporation
Overview of SR12X10R0FTL by Walsin Technology Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR12X10R0FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AK2910
|
Newark | Res, 10R, 1%, 0.25W, 1206, Thick Film Rohs Compliant: Yes |Walsin SR12X10R0FTL Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4058 |
|
$0.0260 / $0.1000 | Buy Now |
DISTI #
1292-SR12X10R0FTLTR-ND
|
DigiKey | RES 10 OHM 1% 1/4W 1206 Min Qty: 5000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0115 | Buy Now |
DISTI #
SR12X10R0FTL
|
TME | Resistor: thick film, SMD, 1206, 10Ω, 250mW, ±1%, -55÷155°C Min Qty: 100 | 5500 |
|
$0.0069 / $0.0241 | Buy Now |
Part Details for SR12X10R0FTL
SR12X10R0FTL CAD Models
SR12X10R0FTL Part Data Attributes
|
SR12X10R0FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SR12X10R0FTL
Walsin Technology Corporation
Fixed Resistor, Metal Film, 0.25W, 10ohm, 200V, 1% +/-Tol, -200,400ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; MIL-STD-202 | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | -200,400 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |