Part Details for SR151A151GARTR2 by Kyocera AVX Components
Overview of SR151A151GARTR2 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR151A151GARTR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SR151A151GARTR2
|
Avnet Americas | Cap Ceramic 150pF 100V C0G 2% Radial 2.54mm 125°C T/R - Tape and Reel (Alt: SR151A151GARTR2) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Container: Reel | 0 |
|
RFQ |
Part Details for SR151A151GARTR2
SR151A151GARTR2 CAD Models
SR151A151GARTR2 Part Data Attributes
|
SR151A151GARTR2
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR151A151GARTR2
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Through Hole Mount, 1510, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1510 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.81 mm | |
JESD-609 Code | e3 | |
Length | 3.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1510 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 2.54 mm |
Alternate Parts for SR151A151GARTR2
This table gives cross-reference parts and alternative options found for SR151A151GARTR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR151A151GARTR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR151A151GTRTR2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 1510, | Kyocera AVX Components | SR151A151GARTR2 vs SR151A151GTRTR2 |
SR121A151GARAP1 | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 1510, | Kyocera AVX Components | SR151A151GARTR2 vs SR121A151GARAP1 |
SR121A151GAR | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 1510, | Kyocera AVX Components | SR151A151GARTR2 vs SR121A151GAR |
SR151A151GAATR2 | CAPACITOR, CERAMIC, 100V, C0G, 0.00015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR151A151GARTR2 vs SR151A151GAATR2 |
SR151A151GARTRX | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 1510, | Kyocera AVX Components | SR151A151GARTR2 vs SR151A151GARTRX |
SR151A151GATTR1 | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 1510, | Kyocera AVX Components | SR151A151GARTR2 vs SR151A151GATTR1 |
SL151A151GABTR2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 1510, | Kyocera AVX Components | SR151A151GARTR2 vs SL151A151GABTR2 |
SR151A151GTRTRX | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 1510, | Kyocera AVX Components | SR151A151GARTR2 vs SR151A151GTRTRX |
SR151A151GAATRX | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 1510, | Kyocera AVX Components | SR151A151GARTR2 vs SR151A151GAATRX |
SR151A151GAT | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR151A151GARTR2 vs SR151A151GAT |