Part Details for SR151A220KARTR2 by Kyocera AVX Components
Overview of SR151A220KARTR2 by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR151A220KARTR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SR151A220KARTR2-ND
|
DigiKey | CAP CER 22PF 100V C0G/NP0 RADIAL Min Qty: 3500 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1340 | Buy Now |
DISTI #
SR151A220KARTR2
|
Avnet Americas | Multilayer Ceramic Capacitor, 22 pF, 100 V, ± 10%, C0G (NP0), Radial Leaded - Tape and Reel (Alt: SR151A220KARTR2) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1268 / $0.1398 | Buy Now |
DISTI #
581-SR151A220KARTR2
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 22 pF C0G (NP0) 10 % 2.54 mm RoHS: Compliant | 0 |
|
$0.0520 / $0.2800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Container: Reel | 0Reel |
|
$0.1084 | Buy Now |
DISTI #
SR151A220KARTR2
|
Avnet Americas | Multilayer Ceramic Capacitor, 22 pF, 100 V, ± 10%, C0G (NP0), Radial Leaded - Tape and Reel (Alt: SR151A220KARTR2) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1268 / $0.1398 | Buy Now |
DISTI #
SR151A220KARTR2
|
Avnet Abacus | Multilayer Ceramic Capacitor, 22 pF, 100 V, � 10%, C0G (NP0), Radial Leaded (Alt: SR151A220KARTR2) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |