Part Details for SR151A331JAR by Kyocera AVX Components
Overview of SR151A331JAR by Kyocera AVX Components
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SR151A331JAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K1006
|
Newark | Multilayer Ceramic Capacitor, Skycap Sr Series, 330 Pf, - 5%, C0G/Np0, 100 V, Radial Leaded Rohs Compliant: Yes |Kyocera Avx SR151A331JAR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1459 |
|
$0.1340 / $0.3120 | Buy Now |
DISTI #
36K5919
|
Newark | Ceramic Capacitor 330Pf 100V, C0G, 5%, Radial, Capacitance:330Pf, Voltage(Dc):100V, Capacitance Tolerance:± 5%, Capacitor Terminals:Radial Leaded, Dielectric Characteristic:C0G/Np0, Lead Spacing:2.54Mm, Product Diameter:- Rohs Compliant: Yes |Kyocera Avx SR151A331JAR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1470 | Buy Now |
DISTI #
478-SR151A331JAR-ND
|
DigiKey | CAP CER 330PF 100V NP0 RADIAL Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1309 In Stock |
|
$0.1413 / $0.5900 | Buy Now |
DISTI #
SR151A331JAR
|
Avnet Americas | Multilayer Ceramic Capacitor, 330 pF, 100 V, ± 5%, C0G (NP0), Radial Leaded - Bulk (Alt: SR151A331JAR) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1529 / $0.1686 | Buy Now |
DISTI #
581-SR151A331JAR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 330 pF C0G(NP0) 5 % 2.54 mm RoHS: Compliant | 4194 |
|
$0.1230 / $0.3600 | Buy Now |
DISTI #
V36:1790_10759747
|
Arrow Electronics | Cap Ceramic 330pF 100V C0G 5% Radial 2.54mm 125°C Bulk RoHS: Compliant Min Qty: 794 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2340 | Americas - 2100 |
|
$0.1033 / $0.1410 | Buy Now |
DISTI #
70195698
|
RS | Capacitor Ceramic, Radial 330pF, 100V, 5%, C0G | AVX SR151A331JAR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 43 |
|
$0.1860 / $0.2650 | Buy Now |
|
Future Electronics | SR Series 3.81 x 3.81 mm 330 pF 100 V ±5 % Tolerance C0G/NP0 Radial Lead/SkyCap® RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Container: Bag | 1931Bag |
|
$0.1210 / $0.1410 | Buy Now |
|
Future Electronics | SR Series 3.81 x 3.81 mm 330 pF 100 V ±5 % Tolerance C0G/NP0 Radial Lead/SkyCap® RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 13 Weeks Container: Bag | 0Bag |
|
$0.1210 / $0.1350 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 100V, 5% +TOL, 5% -TOL, C0G, 30PPM/CEL TC, 0.00033UF, THROUGH HOLE MOUNT | 400 |
|
$0.3000 / $1.0000 | Buy Now |
Part Details for SR151A331JAR
SR151A331JAR CAD Models
SR151A331JAR Part Data Attributes
|
SR151A331JAR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR151A331JAR
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Through Hole Mount, 1510, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 11 Weeks | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.81 mm | |
JESD-609 Code | e3 | |
Length | 3.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 2.54 mm |