Part Details for SR151C103KAAAP1 by Kyocera AVX Components
Overview of SR151C103KAAAP1 by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR151C103KAAAP1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29H9944
|
Newark | Capacitor, ceramic,10Nf,100Vdc,10-% Tol,10+% Tol, x7R-Tc Code,-15,15%-Tc Rohs Compliant: No |Kyocera Avx SR151C103KAAAP1 Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2280 | Buy Now |
DISTI #
478-SR151C103KAAAP1TB-ND
|
DigiKey | CAP CER RADIAL Min Qty: 17500 Lead time: 11 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.1467 | Buy Now |
DISTI #
SR151C103KAAAP1
|
Avnet Americas | SKYCAP SKYCAPS AMMO PACK - Ammo Pack (Alt: SR151C103KAAAP1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1595 / $0.1844 | Buy Now |
DISTI #
581-SR151C103KAAAP1
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100 VDC .01uF X7R 10 % 2.54 mm RoHS: Compliant | 0 |
|
$0.0580 / $0.3200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 3500 Lead time: 11 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.1382 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ |