Part Details for SR151C222JARTR2 by Kyocera AVX Components
Overview of SR151C222JARTR2 by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR151C222JARTR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH2584
|
Newark | Cap 0.0022Uf 100Vdc X7R 5% Rdl 2.54Mm Rohs Compliant: Yes |Kyocera Avx SR151C222JARTR2 Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1190 / $0.1940 | Buy Now |
DISTI #
54Y5015
|
Newark | Skycaps/Tape/Reel Rohs Compliant: Yes |Kyocera Avx SR151C222JARTR2 Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1190 / $0.1940 | Buy Now |
DISTI #
478-SR151C222JARTR2CT-ND
|
DigiKey | CAP CER RADIAL Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3180 In Stock |
|
$0.1279 / $0.5500 | Buy Now |
DISTI #
SR151C222JARTR2
|
Avnet Americas | Cap Ceramic 0.0022uF 100V X7R 5% Thru-Hole 2.54mm 125°C T/R - Tape and Reel (Alt: SR151C222JARTR2) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0632 / $0.0688 | Buy Now |
DISTI #
581-SR151C222JARTR2
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100 VDC 2200 pF X7R 5 % 2.54 mm RoHS: Compliant | 6424 |
|
$0.1200 / $0.5300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Container: Reel | 0Reel |
|
$0.1227 | Buy Now |
DISTI #
SR151C222JARTR2
|
Avnet Americas | Cap Ceramic 0.0022uF 100V X7R 5% Thru-Hole 2.54mm 125°C T/R - Tape and Reel (Alt: SR151C222JARTR2) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0632 / $0.0688 | Buy Now |
DISTI #
SR151C222JARTR2
|
Avnet Americas | Cap Ceramic 0.0022uF 100V X7R 5% Thru-Hole 2.54mm 125°C T/R - Tape and Reel (Alt: SR151C222JARTR2) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0632 / $0.0688 | Buy Now |
Part Details for SR151C222JARTR2
SR151C222JARTR2 CAD Models
SR151C222JARTR2 Part Data Attributes
|
SR151C222JARTR2
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR151C222JARTR2
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0022uF, Through Hole Mount, 1510, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1510 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 11 Weeks | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.81 mm | |
JESD-609 Code | e3 | |
Length | 3.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1510 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 2.54 mm |
Alternate Parts for SR151C222JARTR2
This table gives cross-reference parts and alternative options found for SR151C222JARTR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR151C222JARTR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR151C222JAT | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.0022uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR151C222JARTR2 vs SR151C222JAT |
SR151C222JAATR2 | CAPACITOR, CERAMIC, 100V, X7R, 0.0022uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR151C222JARTR2 vs SR151C222JAATR2 |
SR151C222JAATR1 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0022uF, Through Hole Mount, 1510, RADIAL LEADED | Kyocera AVX Components | SR151C222JARTR2 vs SR151C222JAATR1 |