Part Details for SR151C472KAR by Kyocera AVX Components
Overview of SR151C472KAR by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SR151C472KAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K1012
|
Newark | Multilayer Ceramic Capacitor, Skycap Sr Series, 4700 Pf, - 10%, X7R, 100 V, Radial Leaded Rohs Compliant: Yes |Kyocera Avx SR151C472KAR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 810 |
|
$0.1680 / $0.4160 | Buy Now |
DISTI #
478-3176-ND
|
DigiKey | CAP CER 4700PF 100V X7R RADIAL Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
3594 In Stock |
|
$0.1140 / $0.4800 | Buy Now |
DISTI #
SR151C472KAR
|
Avnet Americas | Multilayer Ceramic Capacitor, 4700 pF, 100 V, ± 10%, X7R, Radial Leaded - Bulk (Alt: SR151C472KAR) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1120 / $0.1235 | Buy Now |
DISTI #
581-SR151C472KAR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100 VDC 4700 pF X7R 10 % 2.54 mm RoHS: Compliant | 212 |
|
$0.0870 / $0.4100 | Buy Now |
DISTI #
70195815
|
RS | Capacitor, Ceramic, Cap 4700 pF, Tol 10%, 50 VDC, Radial, X7R | AVX SR151C472KAR RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 1461 |
|
$0.2800 / $0.4000 | Buy Now |
|
Future Electronics | SR Series 3.81 x 3.81 mm 4.7 nF 100 V ±10 % Tolerance X7R Radial Lead/SkyCap® RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.0875 / $0.1090 | Buy Now |
|
Future Electronics | SR Series 3.81 x 3.81 mm 4.7 nF 100 V ±10 % Tolerance X7R Radial Lead/SkyCap® RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1000 / $0.1110 | Buy Now |
|
Quest Components | 584 |
|
$0.1776 / $0.5920 | Buy Now | |
DISTI #
SR151C472KAR
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 100 VDC 4700 pF X7R 10 % 2.54 mm RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.0870 / $0.1010 | Buy Now |
DISTI #
SR151C472KAR
|
Avnet Americas | Multilayer Ceramic Capacitor, 4700 pF, 100 V, ± 10%, X7R, Radial Leaded - Bulk (Alt: SR151C472KAR) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1120 / $0.1235 | Buy Now |
Part Details for SR151C472KAR
SR151C472KAR CAD Models
SR151C472KAR Part Data Attributes
|
SR151C472KAR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR151C472KAR
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Through Hole Mount, 1510, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 11 Weeks | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.81 mm | |
JESD-609 Code | e3 | |
Length | 3.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 2.54 mm |