Part Details for SR152A220JARTR1 by Kyocera AVX Components
Overview of SR152A220JARTR1 by Kyocera AVX Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SR152A220JARTR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH7155
|
Newark | Cap, 22Pf, 200V, Mlcc, Radial Rohs Compliant: Yes |Kyocera Avx SR152A220JARTR1 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 87 |
|
$0.2040 / $0.4580 | Buy Now |
DISTI #
SR152A220JARTR1-ND
|
DigiKey | CAP CER 22PF 200V C0G/NP0 RADIAL Min Qty: 3500 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1251 | Buy Now |
DISTI #
SR152A220JARTR1
|
Avnet Americas | Multilayer Ceramic Capacitor, 22 pF, 200 V, ± 5%, C0G (NP0), Radial Leaded - Tape and Reel (Alt: SR152A220JARTR1) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1184 / $0.1305 | Buy Now |
DISTI #
581-SR152A220JARTR1
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 200V 22 pF C0G(NP0) 5 % 2.54 mm RoHS: Compliant | 2434 |
|
$0.1140 / $0.4700 | Buy Now |
|
Future Electronics | SR Series 3.81 x 3.81 mm 22 pF 200 V ±5 % Tolerance C0G/N0P Radial Lead/SkyCap® RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Container: Reel | 0Reel |
|
$0.1120 / $0.1210 | Buy Now |
DISTI #
SR152A220JARTR1
|
Avnet Americas | Multilayer Ceramic Capacitor, 22 pF, 200 V, ± 5%, C0G (NP0), Radial Leaded - Tape and Reel (Alt: SR152A220JARTR1) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1184 / $0.1305 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Not Compliant | Europe - 3500 |
|
RFQ | |
DISTI #
SR152A220JARTR1
|
Avnet Abacus | Multilayer Ceramic Capacitor, 22 pF, 200 V, � 5%, C0G (NP0), Radial Leaded (Alt: SR152A220JARTR1) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3289061
|
element14 Asia-Pacific | CAP, 22PF, 200V, MLCC, RADIAL RoHS: Compliant Min Qty: 5 Container: Each | 87 |
|
$0.1283 / $0.4637 | Buy Now |
DISTI #
3289061
|
Farnell | CAP, 22PF, 200V, MLCC, RADIAL RoHS: Compliant Min Qty: 5 Lead time: 14 Weeks, 1 Days Container: Each | 87 |
|
$0.1248 / $0.3418 | Buy Now |
Part Details for SR152A220JARTR1
SR152A220JARTR1 CAD Models
SR152A220JARTR1 Part Data Attributes:
|
SR152A220JARTR1
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR152A220JARTR1
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 11 Weeks | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.81 mm | |
JESD-609 Code | e3 | |
Length | 3.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 2.54 mm |