Part Details for SR152A220KAR by Kyocera AVX Components
Overview of SR152A220KAR by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SR152A220KAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56K3614
|
Newark | Ceramic Capacitor 22Pf 200V, C0G, 10%, Radial, Capacitance:22Pf, Voltage(Dc):200V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Dielectric Characteristic:C0G/Np0, Lead Spacing:2.54Mm, Product Range:Skycap Sr Series Rohs Compliant: Yes |Kyocera Avx SR152A220KAR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1720 | Buy Now |
DISTI #
478-3162-ND
|
DigiKey | CAP CER 22PF 200V NP0 RADIAL Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
2461 In Stock |
|
$0.0926 / $0.4200 | Buy Now |
DISTI #
SR152A220KAR
|
Avnet Americas | Cap Ceramic 22pF 200V C0G 10% Radial 2.54mm 125°C Bulk - Bulk (Alt: SR152A220KAR) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1128 / $0.1244 | Buy Now |
DISTI #
581-SR152A220KAR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 200V 22 pF C0G(NP0) 10 % 2.54 mm RoHS: Compliant | 812 |
|
$0.0910 / $0.4200 | Buy Now |
|
Future Electronics | SR Series 3.81 x 3.81 mm 22 pF 200 V ±10 % Tolerance C0G/NP0 Radial Lead/SkyCap® RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.0893 / $0.1020 | Buy Now |
DISTI #
SR152A220KAR
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 200V 22 pF C0G(NP0) 10 % 2.54 mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk |
Americas - 1000 In Stock |
|
$0.0910 / $0.0990 | Buy Now |
DISTI #
SR152A220KAR
|
Avnet Americas | Cap Ceramic 22pF 200V C0G 10% Radial 2.54mm 125°C Bulk - Bulk (Alt: SR152A220KAR) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1128 / $0.1244 | Buy Now |
DISTI #
SR152A220KAR
|
Avnet Americas | Cap Ceramic 22pF 200V C0G 10% Radial 2.54mm 125°C Bulk - Bulk (Alt: SR152A220KAR) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1128 / $0.1244 | Buy Now |
DISTI #
SMC-SR152A220KAR
|
Sensible Micro Corporation | Cap Cer Rdl 22Pf 200V 10% RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2011+ Container: Bulk | 68 |
|
$0.0774 / $0.0833 | RFQ |
DISTI #
2690926
|
element14 Asia-Pacific | CERAMIC CAPACITOR 22PF 200V, C0G, 10%, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.1057 / $0.4829 | Buy Now |
Part Details for SR152A220KAR
SR152A220KAR CAD Models
SR152A220KAR Part Data Attributes
|
SR152A220KAR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR152A220KAR
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Through Hole Mount, 1510, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 11 Weeks | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.81 mm | |
JESD-609 Code | e3 | |
Length | 3.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 2.54 mm |