Part Details for SR152A470KAR by Kyocera AVX Components
Overview of SR152A470KAR by Kyocera AVX Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SR152A470KAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K4773
|
Newark | Ceramic Capacitor 47Pf 200V, C0G, 10%, Radial, Capacitance:47Pf, Voltage(Dc):200V, Capacitance Tolerance:± 10%, Capacitor Terminals:Radial Leaded, Dielectric Characteristic:C0G/Np0, Lead Spacing:2.54Mm, Product Diameter:- Rohs Compliant: Yes |Kyocera Avx SR152A470KAR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$0.0220 | Buy Now |
DISTI #
478-3164-ND
|
DigiKey | CAP CER 47PF 200V NP0 RADIAL Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
3381 In Stock |
|
$0.1071 / $0.4800 | Buy Now |
DISTI #
SR152A470KAR
|
Avnet Americas | Multilayer Ceramic Capacitor, 47 pF, 200 V, ± 10%, C0G (NP0), Radial Leaded - Bulk (Alt: SR152A470KAR) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1027 / $0.1118 | Buy Now |
DISTI #
70K4773
|
Avnet Americas | Multilayer Ceramic Capacitor, 47 pF, 200 V, ± 10%, C0G (NP0), Radial Leaded - Bulk (Alt: 70K4773) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 3 Days Container: Bulk | 4 Partner Stock |
|
$0.1570 | Buy Now |
DISTI #
581-SR152A470KAR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 200V 47 pF C0G(NP0) 10 % 2.54 mm RoHS: Compliant | 1921 |
|
$0.0980 / $0.4800 | Buy Now |
DISTI #
V79:2366_28350398
|
Arrow Electronics | Cap Ceramic 47pF 200V C0G 10% Radial 2.54mm 125°C Bulk Min Qty: 1 Package Multiple: 1 Date Code: 1808 | Americas - 46488 |
|
$0.0867 / $0.4272 | Buy Now |
DISTI #
V99:2348_10760100
|
Arrow Electronics | Cap Ceramic 47pF 200V C0G 10% Radial 2.54mm 125°C Bulk Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 1811 | Americas - 9 |
|
$0.0035 / $0.0167 | Buy Now |
|
Future Electronics | SR Series 3.81 x 3.81 mm 47 pF 200 V ±10 % Tolerance C0G/NP0 Radial Lead/SkyCap® RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.0875 / $0.1000 | Buy Now |
DISTI #
SR152A470KAR
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 200V 47 pF C0G(NP0) 10 % 2.54 mm RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 17500 In Stock |
|
$0.0900 / $0.1640 | Buy Now |
DISTI #
SR152A470KAR
|
Avnet Americas | Multilayer Ceramic Capacitor, 47 pF, 200 V, ± 10%, C0G (NP0), Radial Leaded - Bulk (Alt: SR152A470KAR) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1027 / $0.1118 | Buy Now |
Part Details for SR152A470KAR
SR152A470KAR CAD Models
SR152A470KAR Part Data Attributes:
|
SR152A470KAR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR152A470KAR
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Through Hole Mount, 1510, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 12 Weeks, 3 Days | |
Capacitance | 0.000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.81 mm | |
JESD-609 Code | e3 | |
Length | 3.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 2.54 mm |