Part Details for SR152A8R2DAATR2 by Kyocera AVX Components
Overview of SR152A8R2DAATR2 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SR152A8R2DAATR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SR152A8R2DAATR2
|
Avnet Americas | Cap Ceramic 8.2pF 200V C0G 0.5pF Radial 2.54mm 125°C T/R - Tape and Reel (Alt: SR152A8R2DAATR2) RoHS: Compliant Min Qty: 7000 Package Multiple: 3500 Container: Reel | 0 |
|
RFQ |
Part Details for SR152A8R2DAATR2
SR152A8R2DAATR2 CAD Models
SR152A8R2DAATR2 Part Data Attributes
|
SR152A8R2DAATR2
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR152A8R2DAATR2
Kyocera AVX Components
CAPACITOR, CERAMIC, 200V, C0G, 0.0000082uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1510 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.0000082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.81 mm | |
JESD-609 Code | e3 | |
Length | 3.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 6.0976% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 6.0976% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1510 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 2.54 mm |
Alternate Parts for SR152A8R2DAATR2
This table gives cross-reference parts and alternative options found for SR152A8R2DAATR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR152A8R2DAATR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL152A8R2DABTR1 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 6.0976% +Tol, 6.0976% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 1510, | Kyocera AVX Components | SR152A8R2DAATR2 vs SL152A8R2DABTR1 |
SR152A8R2DARTRX | Ceramic Capacitor, Multilayer, Ceramic, 200V, 6.0976% +Tol, 6.0976% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 1510, | Kyocera AVX Components | SR152A8R2DAATR2 vs SR152A8R2DARTRX |
SR152A8R2DAA | Ceramic Capacitor, Multilayer, Ceramic, 200V, 6.1% +Tol, 6.1% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Through Hole Mount, 1510, RADIAL LEADED | Kyocera AVX Components | SR152A8R2DAATR2 vs SR152A8R2DAA |
SL152A8R2DABAP1 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 6.0976% +Tol, 6.0976% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 1510, | Kyocera AVX Components | SR152A8R2DAATR2 vs SL152A8R2DABAP1 |
SL072A8R2DABT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 6.0976% +Tol, 6.0976% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 1510, | Kyocera AVX Components | SR152A8R2DAATR2 vs SL072A8R2DABT |
SL152A8R2DABT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 6.0976% +Tol, 6.0976% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 1510, | Kyocera AVX Components | SR152A8R2DAATR2 vs SL152A8R2DABT |
SR152A8R2DAATR1 | Ceramic Capacitor, Ceramic, 200V, 6.0976% +Tol, 6.0976% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Through Hole Mount, 1510, RADIAL LEADED | Kyocera AVX Components | SR152A8R2DAATR2 vs SR152A8R2DAATR1 |
SR152A8R2DTRTR2 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 6.0976% +Tol, 6.0976% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 1510, | Kyocera AVX Components | SR152A8R2DAATR2 vs SR152A8R2DTRTR2 |
SR122A8R2DART | Ceramic Capacitor, Ceramic, 200V, 6.0976% +Tol, 6.0976% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 1510, | Kyocera AVX Components | SR152A8R2DAATR2 vs SR122A8R2DART |
SR152A8R2DATTR2 | Ceramic Capacitor, Ceramic, 200V, 6.0976% +Tol, 6.0976% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 1510, | Kyocera AVX Components | SR152A8R2DAATR2 vs SR152A8R2DATTR2 |