Part Details for SR155A220KAA by Kyocera AVX Components
Overview of SR155A220KAA by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR155A220KAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53J9310
|
Newark | Skycap/Skycaps Rohs Compliant: No |Kyocera Avx SR155A220KAA Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1580 | Buy Now |
DISTI #
SR155A220KAA-ND
|
DigiKey | CAP CER 22PF 50V C0G/NP0 RADIAL Min Qty: 2000 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1131 | Buy Now |
DISTI #
581-SR155A220KAA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V 22 pF C0G (NP0) 10 % 2.54 mm RoHS: Compliant | 1883 |
|
$0.0800 / $0.4300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks Container: Bulk | 0Bulk |
|
$0.0814 | Buy Now |