Part Details for SR155A2R2CAR by Kyocera AVX Components
Overview of SR155A2R2CAR by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR155A2R2CAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74T5202
|
Newark | Skycaps/Bulk Rohs Compliant: Yes |Kyocera Avx SR155A2R2CAR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4100 | Buy Now |
DISTI #
SR155A2R2CAR-ND
|
DigiKey | CAP CER 2.2PF 50V NP0 RADIAL Min Qty: 3000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3091 | Buy Now |
DISTI #
SR155A2R2CAR
|
Avnet Americas | SKYCAP SKYCAPS BULK - Bulk (Alt: SR155A2R2CAR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2436 | Buy Now |
DISTI #
581-SR155A2R2CAR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V 2.2 pF C0G (NP0) 0.25 pF 2.54 mm RoHS: Compliant | 0 |
|
$0.2930 / $0.3030 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks Container: Bulk | 0Bulk |
|
$0.2760 | Buy Now |