SR155A821JARTR2
Kyocera AVX Components
Description: Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Through Hole Mount, RADIAL LEADED

Overview of SR155A821JARTR2 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for SR155A821JARTR2 by Kyocera AVX Components

Part # Manufacturer Description Stock Price Buy
DISTI # 70K4787
Newark Skycaps/T&r Rohs Compliant: Yes |Kyocera Avx SR155A821JARTR2 RoHS: Compliant Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 3,500 $0.1870
  • 7,000 $0.1800
$0.1800 / $0.1870 Buy Now
DISTI # SR155A821JARTR2-ND
DigiKey CAP CER 820PF 50V C0G/NP0 RADIAL Min Qty: 7000 Lead time: 13 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 7,000 $0.1689
$0.1689 Buy Now
DISTI # SR155A821JARTR2
Avnet Americas Cap Ceramic 820pF 50V C0G 5% Radial 2.54mm 125°C T/R - Tape and Reel (Alt: SR155A821JARTR2) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 11 Weeks, 0 Days Container: Reel 0
  • 3,500 $0.1224
$0.1224 Buy Now
DISTI # 581-SR155A821JARTR2
Mouser Electronics Multilayer Ceramic Capacitors MLCC - Leaded 50V 820 pF C0G (NP0) 5 % 2.54 mm RoHS: Compliant 0
  • 3,500 $0.1510
  • 14,000 $0.1510
  • 24,500 $0.1490
  • 49,000 $0.1430
$0.1430 / $0.1510 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Lead time: 11 Weeks Container: Reel 0
Reel
  • 3,500 $0.1458
$0.1458 Buy Now

CAD Models for SR155A821JARTR2 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SR155A821JARTR2 by Kyocera AVX Components

SR155A821JARTR2
Kyocera AVX Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.23.00.60
Factory Lead Time
11 Weeks
Capacitance
0.00082 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
3.81 mm
JESD-609 Code
e3
Length
3.81 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
No
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
DISK PACKAGE
Package Style
Radial
Packing Method
TR, 14 INCH
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
50 V
Surface Mount
NO
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Pitch
2.54 mm
Terminal Shape
WIRE
Width
2.54 mm
Want to compare parts?
  1. SR155A821JARTR2
    Kyocera AVX Components
    Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Through Hole Mount, RADIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SR155A821JARTR2 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SR155A821JARTR2 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of SR155A821JARTR2 would you like to use for your alert(s)?
  • Please alert me when SR155A821JARTR2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SR155A821JARTR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SR155A821JARTR2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SR155A821JARTR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SR155A821JARTR2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SR155A821JARTR2 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: