Part Details for SR2-97A2-S by Vector Electronics & Technology Inc
Overview of SR2-97A2-S by Vector Electronics & Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR2-97A2-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK3573
|
Newark | Siderail- 9.64",anodized, square Cut |Vector Electronics SR2-97A2-S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2300 / $12.5800 | Buy Now |
DISTI #
44-SR2-97A2-S-ND
|
DigiKey | RAIL FRAME LOC 2" ALUM SQ END Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$6.4210 / $9.6600 | Buy Now |
DISTI #
574-SR2-97A2-S
|
Mouser Electronics | Racks & Rack Cabinet Accessories SIDERAIL- 9.64",ANODIZED,SQUARE CUT | 0 |
|
Order Now |