Part Details for SR2.8-LF-T7 by ProTek Devices
Overview of SR2.8-LF-T7 by ProTek Devices
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR2.8-LF-T7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | SR2.8 Series 3 V 300 W 4.5 pF 5 Vcl Steering Diode TVS Array - SOT-143 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 9000Reel |
|
$0.4750 / $0.5000 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 145 |
|
$0.3094 / $0.8250 | Buy Now |
|
Quest Components | 116 |
|
$0.3300 / $1.1000 | Buy Now | |
DISTI #
SMC-SR2.8-LF-T7
|
Sensible Micro Corporation | Sr2.8 Series 3 V 300 W 4.5 Pf 5 Vcl Steering Diode Tvs Array - Sot-143 RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 2420 |
|
$0.4595 / $0.4945 | RFQ |
Part Details for SR2.8-LF-T7
SR2.8-LF-T7 CAD Models
SR2.8-LF-T7 Part Data Attributes
|
SR2.8-LF-T7
ProTek Devices
Buy Now
Datasheet
|
Compare Parts:
SR2.8-LF-T7
ProTek Devices
Trans Voltage Suppressor Diode, 300W, 2.8V V(RWM), Unidirectional, 1 Element, Silicon, ROHS AND REACH COMPLIANT, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROTEK DEVICES | |
Package Description | ROHS AND REACH COMPLIANT, PLASTIC PACKAGE-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | ProTek Devices | |
Additional Feature | ULTRA LOW CAPACITANCE, LOW LEAKAGE CURRENT | |
Breakdown Voltage-Min | 3 V | |
Clamping Voltage-Max | 8.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 300 W | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 270 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 2.8 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |