SR201A102KAAAP1
Kyocera AVX Components
Description: CAP CER 1000PF 100V 10% NP0 RAD

Overview of SR201A102KAAAP1 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SR201A102KAAAP1 by Kyocera AVX Components

Part # Manufacturer Description Stock Price Buy
DISTI # SR201A102KAAAP1-ND
DigiKey CAP CER 1000PF 100V C0G/NP0 RAD Min Qty: 6000 Lead time: 28 Weeks Container: Tape & Box (TB) Temporarily Out of Stock
  • 6,000 $0.1545
$0.1545 Buy Now

CAD Models for SR201A102KAAAP1 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SR201A102KAAAP1 by Kyocera AVX Components

SR201A102KAAAP1
Kyocera AVX Components
-
-
Part Life Cycle Code
Active
Reach Compliance Code
unknown
Want to compare parts?
  1. SR201A102KAAAP1
    Kyocera AVX Components
    CAP CER 1000PF 100V 10% NP0 RAD
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SR201A102KAAAP1 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SR201A102KAAAP1 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of SR201A102KAAAP1 would you like to use for your alert(s)?
  • Please alert me when SR201A102KAAAP1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SR201A102KAAAP1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SR201A102KAAAP1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SR201A102KAAAP1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SR201A102KAAAP1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SR201A102KAAAP1 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: