Part Details for SR201A562JAA by Kyocera AVX Components
Overview of SR201A562JAA by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR201A562JAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53J9625
|
Newark | Capacitor, ceramic,5600Pf,100Vdc,5-% Tol,5+% Tol, np0-Tc Code,-30,30Ppm-Tc Rohs Compliant: No |Kyocera Avx SR201A562JAA Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3770 / $0.4090 | Buy Now |
DISTI #
SR201A562JAA-ND
|
DigiKey | CAP CER 5600PF 100V C0G/NP0 RAD Min Qty: 1000 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4122 | Buy Now |
DISTI #
SR201A562JAA
|
Avnet Americas | Cap Ceramic 0.0056uF 100V C0G 5% Radial 2.54mm 125°C Bulk - Bulk (Alt: SR201A562JAA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4055 / $0.4642 | Buy Now |
DISTI #
581-SR201A562J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 5600pF C0G Long Leads 1"min 5% RoHS: Compliant | 0 |
|
$0.3430 / $0.3770 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks Container: Bulk | 0Bulk |
|
$0.3560 | Buy Now |
Part Details for SR201A562JAA
SR201A562JAA CAD Models
SR201A562JAA Part Data Attributes
|
SR201A562JAA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR201A562JAA
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0056uF, Through Hole Mount, 2013, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2013 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 11 Weeks | |
Capacitance | 0.0056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Capacitance, Leads, Consult Factory | |
Dielectric Material | CERAMIC | |
Height | 5.08 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 2013 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 3.175 mm |
Alternate Parts for SR201A562JAA
This table gives cross-reference parts and alternative options found for SR201A562JAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR201A562JAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR201A562JAATR2 | CAPACITOR, CERAMIC, 100V, C0G, 0.0056uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR201A562JAA vs SR201A562JAATR2 |
SR201A562JAATR1 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0056uF, Through Hole Mount, 2013, RADIAL LEADED | Kyocera AVX Components | SR201A562JAA vs SR201A562JAATR1 |
SR211A562JAT | CAPACITOR, CERAMIC, 100V, C0G, 0.0056uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR201A562JAA vs SR211A562JAT |
SR211A562JAATR2 | CAPACITOR, CERAMIC, 100V, C0G, 0.0056uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR201A562JAA vs SR211A562JAATR2 |
SR221A562JAA | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0056uF, Through Hole Mount, 2013, RADIAL LEADED | Kyocera AVX Components | SR201A562JAA vs SR221A562JAA |