Part Details for SR201A681GAR by Kyocera AVX Components
Overview of SR201A681GAR by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR201A681GAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54Y5040
|
Newark | Skycaps/Bulk Rohs Compliant: Yes |Kyocera Avx SR201A681GAR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8180 | Buy Now |
DISTI #
478-SR201A681GAR-ND
|
DigiKey | CAP CER RADIAL Min Qty: 2000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6302 | Buy Now |
DISTI #
SR201A681GAR
|
Avnet Americas | SKYCAP SKYCAPS BULK - Bulk (Alt: SR201A681GAR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4894 | Buy Now |
DISTI #
581-SR201A681GAR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 680pF C0G RoHS Long Leads 2% RoHS: Compliant | 0 |
|
$0.5620 / $1.6700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks Container: Bulk | 0Bulk |
|
$0.5830 | Buy Now |