There are no models available for this part yet.
Overview of SR201C223KAA by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SR201C223KAA by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
11J4802
|
Newark | Ceramic Capacitor 0.022Uf 100V, X7R, 10%, Radial, Capacitance:22000Pf, Voltage(Dc):100V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Dielectric Characteristic:X7R, Lead Spacing:2.54Mm, Product Range:Skycap Sr Series Rohs Compliant: No |Kyocera Avx SR201C223KAA RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1870 | Buy Now | |
Bristol Electronics | 31084 |
|
RFQ | ||||
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 0.022 uF, THROUGH HOLE MOUNT | 2224 |
|
$0.3200 / $0.8000 | Buy Now | ||
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 0.022 uF, THROUGH HOLE MOUNT | 255 |
|
$0.1484 / $0.2226 | Buy Now | ||
DISTI #
SR201C223KAA
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.022uF X7R 10% Long Leads 1"min RoHS: Compliant pbFree: Pb-Free Min Qty: 46 Package Multiple: 1 Container: Bulk |
Americas - 29 In Stock |
|
$0.1090 | Buy Now | |
DISTI #
C1S127006021320
|
Chip1Stop | Cap Ceramic 0.022uF 100V X7R 10% Radial 2.54mm 125C Bag RoHS: Compliant | 4 |
|
$0.1397 | Buy Now |
CAD Models for SR201C223KAA by Kyocera AVX Components
Part Data Attributes for SR201C223KAA by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 2012
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.60
|
Capacitance
|
0.022 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
5.08 mm
|
JESD-609 Code
|
e3
|
Length
|
5.08 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Size Code
|
2012
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Pitch
|
2.54 mm
|
Terminal Shape
|
WIRE
|
Width
|
3.157 mm
|
Alternate Parts for SR201C223KAA
This table gives cross-reference parts and alternative options found for SR201C223KAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR201C223KAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMR-100/223KX21TRF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 2012, | Tecate Group | SR201C223KAA vs CMR-100/223KX21TRF |
AR201C223K4RTRX | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 2012, | Kyocera AVX Components | SR201C223KAA vs AR201C223K4RTRX |
AR291C223K4RAP1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Through Hole Mount, 2012, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | SR201C223KAA vs AR291C223K4RAP1 |
CMR-100/223KX21TR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 2012, | Tecate Group | SR201C223KAA vs CMR-100/223KX21TR |
SR201C223KARTRX | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 2012, | Kyocera AVX Components | SR201C223KAA vs SR201C223KARTRX |
SR201C223KTR | CAPACITOR, CERAMIC, 100V, X7R, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | SR201C223KAA vs SR201C223KTR |
AR291C223K4RT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Through Hole Mount, 2012, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | SR201C223KAA vs AR291C223K4RT |
SR201C223KATTR1 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 2012, | Kyocera AVX Components | SR201C223KAA vs SR201C223KATTR1 |
SL591C223KABAP1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 2012, | Kyocera AVX Components | SR201C223KAA vs SL591C223KABAP1 |
AR291C223K4RTR1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Through Hole Mount, 2012, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | SR201C223KAA vs AR291C223K4RTR1 |