There are no models available for this part yet.
Overview of SR202A101FAATR2 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SR202A101FAATR2 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SR202A101FAATR2
|
Avnet Americas | Cap Ceramic 100pF 200V C0G 1% Radial 2.54mm 125°C T/R - Tape and Reel (Alt: SR202A101FAATR2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |
CAD Models for SR202A101FAATR2 by Kyocera AVX Components
Part Data Attributes for SR202A101FAATR2 by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.60
|
Capacitance
|
0.0001 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
5.08 mm
|
JESD-609 Code
|
e3
|
Length
|
5.08 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
1%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
TR, 14 INCH
|
Positive Tolerance
|
1%
|
Rated (DC) Voltage (URdc)
|
200 V
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Pitch
|
2.54 mm
|
Terminal Shape
|
WIRE
|
Width
|
3.175 mm
|
Alternate Parts for SR202A101FAATR2
This table gives cross-reference parts and alternative options found for SR202A101FAATR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR202A101FAATR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR212A101F4RTR1 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 2012, | Kyocera AVX Components | SR202A101FAATR2 vs AR212A101F4RTR1 |
NCM21NPO101F200F | Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.0001uF, 2012, | NIC Components Corp | SR202A101FAATR2 vs NCM21NPO101F200F |
SR592A101FARAP1 | Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 2012, | Kyocera AVX Components | SR202A101FAATR2 vs SR592A101FARAP1 |
SR222A101FARAP1 | Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 2012, | Kyocera AVX Components | SR202A101FAATR2 vs SR222A101FARAP1 |
AR212A101F4R | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Through Hole Mount, 2012, RADIAL LEADED | Kyocera AVX Components | SR202A101FAATR2 vs AR212A101F4R |
SL212A101FABAP1 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 2012, | Kyocera AVX Components | SR202A101FAATR2 vs SL212A101FABAP1 |
SR222A101FAR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Through Hole Mount, 2012, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | SR202A101FAATR2 vs SR222A101FAR |
AR202A101F4RT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 2012, | Kyocera AVX Components | SR202A101FAATR2 vs AR202A101F4RT |
AR212A101F4RAP1 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 2012, | Kyocera AVX Components | SR202A101FAATR2 vs AR212A101F4RAP1 |
SL222A101FAB | Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Through Hole Mount, 2012, RADIAL LEADED | Kyocera AVX Components | SR202A101FAATR2 vs SL222A101FAB |
Related Parts for SR202A101FAATR2
-
T494C157K010ATFixed Capacitors
-
SQW-110-01-F-D-VS-P-TRHeaders and Edge Type Connectors
-
CTX25-4A-RFixed Inductors
-
IRFR2405TRPBFPower Field-Effect Transistors
-
DMN2300U-7Small Signal Field-Effect Transistors
-
MMBT3904LT1GSmall Signal Bipolar Transistors
-
MJD44H11T4Power Bipolar Transistors
-
TLC59284DBQRDisplay Drivers