Part Details for SR202C103MAA by Kyocera AVX Components
Overview of SR202C103MAA by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR202C103MAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97H6807
|
Newark | Capacitor Ceramic 0.01Uf, 200V, X7R, 20%, Rad, Capacitance:10000Pf, Voltage(Dc):200V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Dielectric Characteristic:X7R, Lead Spacing:2.54Mm, Capacitor Case/Package:Radial Leadedrohs Compliant: No |Kyocera Avx SR202C103MAA Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2820 | Buy Now |
DISTI #
478-SR202C103MAA-ND
|
DigiKey | CAP CER 10000PF 200V X7R RADIAL Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
3579 In Stock |
|
$0.1685 / $0.4500 | Buy Now |
DISTI #
SR202C103MAA
|
Avnet Americas | Cap Ceramic 0.01uF 200V X7R 20% Radial 2.54mm 125°C Bulk - Bulk (Alt: SR202C103MAA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
581-SR202C103MAA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 200V 0.01 uF X7R 20% Long Leads 1"min RoHS: Compliant | 450 |
|
$0.1730 / $0.5700 | Buy Now |
|
Bisco Industries | 50 |
|
Buy Now |
Part Details for SR202C103MAA
SR202C103MAA CAD Models
SR202C103MAA Part Data Attributes
|
SR202C103MAA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR202C103MAA
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount, 2013, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2013 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 11 Weeks | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Capacitance, Leads, Consult Factory | |
Dielectric Material | CERAMIC | |
Height | 5.08 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Manufacturer Series | SR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Series | SR(X7R) | |
Size Code | 2013 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 3.175 mm |
Alternate Parts for SR202C103MAA
This table gives cross-reference parts and alternative options found for SR202C103MAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR202C103MAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR202C103MAATR2 | CAPACITOR, CERAMIC, 200V, X7R, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR202C103MAA vs SR202C103MAATR2 |
SR202C103MAATR1 | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount, 2013, RADIAL LEADED | Kyocera AVX Components | SR202C103MAA vs SR202C103MAATR1 |