Part Details for SR202C103MAA3245 by Kyocera AVX Components
Overview of SR202C103MAA3245 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR202C103MAA3245
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65M3675
|
Newark | Skycaps/Bulk Rohs Compliant: Yes |Kyocera Avx SR202C103MAA3245 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2560 / $0.2800 | Buy Now |
DISTI #
478-7718-ND
|
DigiKey | CAP CER 10000PF 200V X7R RADIAL Min Qty: 4000 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2644 | Buy Now |
DISTI #
SR202C103MAA3245
|
Avnet Americas | RDL CONF X7R .01UF 200V 20% .100+-.030LS BULK 1.5LL - Bulk (Alt: SR202C103MAA3245) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.2277 | Buy Now |
DISTI #
581-SR202C103MAA3245
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 200V 0.01 uF X7R 20% Long Leads 1"min RoHS: Compliant | 0 |
|
$0.1770 / $0.6400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks Container: Bulk | 0Bulk |
|
$0.2490 | Buy Now |