Part Details for SR202C182KAR by Kyocera AVX Components
Overview of SR202C182KAR by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR202C182KAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54Y5046
|
Newark | Skycaps/Bulk Rohs Compliant: Yes |Kyocera Avx SR202C182KAR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3560 | Buy Now |
DISTI #
478-SR202C182KAR-ND
|
DigiKey | CAP CER RADIAL Min Qty: 3000 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2630 | Buy Now |
DISTI #
SR202C182KAR
|
Avnet Americas | SKYCAP SKYCAPS BULK - Bulk (Alt: SR202C182KAR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2587 / $0.2962 | Buy Now |
DISTI #
581-SR202C182KAR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 200V 1800 pF X7R 10% RoHS Long Leads RoHS: Compliant | 0 |
|
$0.2230 / $0.8100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks Container: Bulk | 0Bulk |
|
$0.2270 | Buy Now |
Part Details for SR202C182KAR
SR202C182KAR CAD Models
SR202C182KAR Part Data Attributes
|
SR202C182KAR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR202C182KAR
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 11 Weeks | |
Capacitance | 0.0018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.08 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 3.175 mm |
Alternate Parts for SR202C182KAR
This table gives cross-reference parts and alternative options found for SR202C182KAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR202C182KAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR202C182KARTR1 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR202C182KAR vs SR202C182KARTR1 |
SR202C182KA-R | CAPACITOR, CERAMIC, 200V, X7R, 0.0018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR202C182KAR vs SR202C182KA-R |
SR202C182KA-RTR1 | CAPACITOR, CERAMIC, 200V, X7R, 0.0018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR202C182KAR vs SR202C182KA-RTR1 |
SR202C182KARTR2 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR202C182KAR vs SR202C182KARTR2 |
SR202C182KA-RTR2 | CAPACITOR, CERAMIC, 200V, X7R, 0.0018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR202C182KAR vs SR202C182KA-RTR2 |