Part Details for SR205C473KAR by Kyocera AVX Components
Overview of SR205C473KAR by Kyocera AVX Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SR205C473KAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56K3659
|
Newark | Capacitor Ceramic 0.047Uf, 50V, X7R, 10%, Rad, Capacitance:47000Pf, Voltage(Dc):50V, Capacitance Tolerance:± 10%, Capacitor Terminals:Radial Leaded, Dielectric Characteristic:X7R, Lead Spacing:2.54Mm, Product Range:Skycap Sr Series Rohs Compliant: Yes |Kyocera Avx SR205C473KAR Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1400 / $0.1550 | Buy Now |
DISTI #
478-6005-ND
|
DigiKey | CAP CER 0.047UF 50V X7R RADIAL Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1331 In Stock |
|
$0.1384 / $0.5700 | Buy Now |
DISTI #
SR205C473KAR
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.047 uF, 50 V, ± 10%, X7R, Radial Leaded - Bulk (Alt: SR205C473KAR) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1498 / $0.1651 | Buy Now |
DISTI #
581-SR205C473KAR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.047 uF X7R 10% RoHS Long Leads RoHS: Compliant | 810 |
|
$0.1320 / $0.4700 | Buy Now |
DISTI #
V79:2366_26387639
|
Arrow Electronics | Cap Ceramic 0.047uF 50V X7R 10% Radial 2.54mm 125°C Bulk Min Qty: 1 Package Multiple: 1 Date Code: 1730 | Americas - 3 |
|
$0.1171 / $0.2162 | Buy Now |
DISTI #
70474903
|
RS | SR 47nF Ceramic Multilayer Cap,50V dc,+125C, X7R Dielectric,+/-10%,Through Hole | AVX SR205C473KAR RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3450 | RFQ |
|
Future Electronics | SR Series 5.08 x 5.08 mm 47 nF 50 V ±10% Tolerance X7R Radial Lead/SkyCap® RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.1240 / $0.1370 | Buy Now |
|
Future Electronics | SR Series 5.08 x 5.08 mm 47 nF 50 V ±10% Tolerance X7R Radial Lead/SkyCap® RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1250 / $0.1380 | Buy Now |
DISTI #
SR205C473KAR
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.047 uF X7R 10% RoHS Long Leads RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.1240 / $0.1360 | Buy Now |
DISTI #
SR205C473KAR
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.047 uF, 50 V, ± 10%, X7R, Radial Leaded - Bulk (Alt: SR205C473KAR) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1498 / $0.1651 | Buy Now |
Part Details for SR205C473KAR
SR205C473KAR CAD Models
SR205C473KAR Part Data Attributes:
|
SR205C473KAR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR205C473KAR
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 11 Weeks | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.08 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 3.175 mm |