Part Details for SR205E104MAA2439 by Kyocera AVX Components
Overview of SR205E104MAA2439 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR205E104MAA2439
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29H9975
|
Newark | Capacitor, ceramic,100Nf,50Vdc,20-% Tol,20+% Tol, z5U-Tc Code,-56,22%-Tc Rohs Compliant: No |Kyocera Avx SR205E104MAA2439 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1580 | Buy Now |
DISTI #
478-SR205E104MAA2439-ND
|
DigiKey | CAP CER RADIAL Min Qty: 20000 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1079 | Buy Now |
DISTI #
SR205E104MAA2439
|
Avnet Americas | SKYCAP SKYCAPS BULK - Bulk (Alt: SR205E104MAA2439) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.0796 | Buy Now |
DISTI #
581-SR205E104MAA2439
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.1uF Z5U 1"min Long Leads 20% RoHS: Compliant | 0 |
|
$0.0660 / $0.3000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks Container: Bulk | 0Bulk |
|
$0.0902 | Buy Now |