There are no models available for this part yet.
Overview of SR205E104MAAAP1 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SR205E104MAAAP1 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
29H9971
|
Newark | Capacitor Ceramic 0.1Uf, 50V, Z5U, 20%, Rad, Capacitance:0.1µf, Voltage(Dc):50V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Dielectric Characteristic:Z5U, Lead Spacing:2.54Mm, Capacitor Case/Package:Radial Leaded Rohs Compliant: No |Kyocera Avx SR205E104MAAAP1 RoHS: Not Compliant Min Qty: 18000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1190 | Buy Now | |
DISTI #
SR205E104MAAAP1
|
Avnet Americas | Cap Ceramic 0.1uF 50V Z5U 20% Radial 2.54mm 85?C Ammo Pack - Ammo Pack (Alt: SR205E104MAAAP1) RoHS: Compliant Min Qty: 24000 Package Multiple: 3000 Container: Ammo Pack | 0 |
|
RFQ |
CAD Models for SR205E104MAAAP1 by Kyocera AVX Components
Part Data Attributes for SR205E104MAAAP1 by Kyocera AVX Components
SR205E104MAAAP1
Kyocera AVX Components
|
|
---|---|
Part Life Cycle Code
|
Active
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.0060
|
Want to compare parts?
-
SR205E104MAAAP1Kyocera AVX ComponentsCeramic Multilayer Capacitor; Capacitor Type:General Purpose; Capacitance:0.1uF; Capacitance Tolerance:+/- 20%; Voltage Rating:50VDC; Capacitor Dielectric Material:Multilayer Ceramic; Lead Pitch:2.54mm; Termination:Radial Leaded RoHS Compliant: NoVS
-