Part Details for SR207A101KARTR1 by Kyocera AVX Components
Overview of SR207A101KARTR1 by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SR207A101KARTR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SR207A101KARTR1
|
Avnet Americas | Cap Ceramic 100pF 500V C0G 10% Radial 2.54mm 125°C T/R - Tape and Reel (Alt: SR207A101KARTR1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
SR207A101KARTR1
|
Avnet Americas | Cap Ceramic 100pF 500V C0G 10% Radial 2.54mm 125°C T/R - Tape and Reel (Alt: SR207A101KARTR1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
SR207A101KARTR1
|
Avnet Americas | Cap Ceramic 100pF 500V C0G 10% Radial 2.54mm 125°C T/R - Tape and Reel (Alt: SR207A101KARTR1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |
Part Details for SR207A101KARTR1
SR207A101KARTR1 CAD Models
SR207A101KARTR1 Part Data Attributes
|
SR207A101KARTR1
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR207A101KARTR1
Kyocera AVX Components
CAP,CERAMIC,100PF,500VDC,10% -TOL,10% +TOL,C0G TC CODE,-30,30PPM TC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2012 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.08 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 2012 | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 2.54 mm | |
Width | 3.175 mm |
Alternate Parts for SR207A101KARTR1
This table gives cross-reference parts and alternative options found for SR207A101KARTR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR207A101KARTR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR207A101KAR | CAP,CERAMIC,100PF,500VDC,10% -TOL,10% +TOL,C0G TC CODE,-30,30PPM TC | Kyocera AVX Components | SR207A101KARTR1 vs SR207A101KAR |