Part Details for SR207A221KARTR2 by Kyocera AVX Components
Overview of SR207A221KARTR2 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR207A221KARTR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SR207A221KARTR2
|
Avnet Americas | Cap Ceramic 220pF 500V C0G 10% Radial 2.54mm 125°C T/R - Tape and Reel (Alt: SR207A221KARTR2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |
Part Details for SR207A221KARTR2
SR207A221KARTR2 CAD Models
SR207A221KARTR2 Part Data Attributes
|
SR207A221KARTR2
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR207A221KARTR2
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 500V, C0G, -/+30ppm/Cel TC, 0.00022uF, 2012
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2012 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.08 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 2012 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 3.175 mm |
Alternate Parts for SR207A221KARTR2
This table gives cross-reference parts and alternative options found for SR207A221KARTR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR207A221KARTR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL207A221KABTRX | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 2012, | Kyocera AVX Components | SR207A221KARTR2 vs SL207A221KABTRX |
SR207A221KTR | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 2012, | Kyocera AVX Components | SR207A221KARTR2 vs SR207A221KTR |
SR207A221KARTR1 | CAP,CERAMIC,220PF,500VDC,10% -TOL,10% +TOL,C0G TC CODE,-30,30PPM TC | Kyocera AVX Components | SR207A221KARTR2 vs SR207A221KARTR1 |
SL207A221KAB | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 2012, | Kyocera AVX Components | SR207A221KARTR2 vs SL207A221KAB |
SL297A221KABAP1 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 2012, | Kyocera AVX Components | SR207A221KARTR2 vs SL297A221KABAP1 |
SL287A221KAB | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 2012, | Kyocera AVX Components | SR207A221KARTR2 vs SL287A221KAB |
SL207A221KABTR1 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 2012, | Kyocera AVX Components | SR207A221KARTR2 vs SL207A221KABTR1 |
SL597A221KABTRX | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 2012, | Kyocera AVX Components | SR207A221KARTR2 vs SL597A221KABTRX |
SL137A221KABTR2 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 2012, | Kyocera AVX Components | SR207A221KARTR2 vs SL137A221KABTR2 |
SL297A221KABTR2 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 2012, | Kyocera AVX Components | SR207A221KARTR2 vs SL297A221KABTR2 |