Part Details for SR207A680JARTR1 by Kyocera AVX Components
Overview of SR207A680JARTR1 by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SR207A680JARTR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54Y5052
|
Newark | Skycaps/T&r Rohs Compliant: Yes |Kyocera Avx SR207A680JARTR1 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4260 / $0.4340 | Buy Now |
DISTI #
478-SR207A680JARTR1-ND
|
DigiKey | CAP CER RADIAL Min Qty: 3000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4146 | Buy Now |
DISTI #
SR207A680JARTR1
|
Avnet Americas | SKYCAP SKYCAPS TAPE/REEL - Tape and Reel (Alt: SR207A680JARTR1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.4485 / $0.4945 | Buy Now |
DISTI #
581-SR207A680JARTR1
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 500V 68pF C0G 5%RoHS Long Leads RoHS: Compliant | 0 |
|
$0.3700 / $0.4060 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3840 | Buy Now |
DISTI #
SR207A680JARTR1
|
Avnet Americas | SKYCAP SKYCAPS TAPE/REEL - Tape and Reel (Alt: SR207A680JARTR1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.4485 / $0.4945 | Buy Now |
DISTI #
SR207A680JARTR1
|
Avnet Americas | SKYCAP SKYCAPS TAPE/REEL - Tape and Reel (Alt: SR207A680JARTR1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.4485 / $0.4945 | Buy Now |
Part Details for SR207A680JARTR1
SR207A680JARTR1 CAD Models
SR207A680JARTR1 Part Data Attributes
|
SR207A680JARTR1
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR207A680JARTR1
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 2012,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2012 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 11 Weeks | |
Capacitance | 0.000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.08 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 2012 | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 2.54 mm | |
Width | 3.175 mm |