Part Details for SR207C102MAATR2 by Kyocera AVX Components
Overview of SR207C102MAATR2 by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SR207C102MAATR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53J9925
|
Newark | Capacitor,ceramic,1000Pf,500Vdc,20-% Tol,20+% Tol,x7R-Tc Code,-15,15%-Tc Rohs Compliant: No |Kyocera Avx SR207C102MAATR2 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3000 / $0.3080 | Buy Now |
DISTI #
478-SR207C102MAATR2-ND
|
DigiKey | CAP CER RADIAL Min Qty: 3000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2963 | Buy Now |
DISTI #
SR207C102MAATR2
|
Avnet Americas | Cap Ceramic 0.001uF 500V X7R 20% Radial 2.54mm 125°C T/R - Tape and Reel (Alt: SR207C102MAATR2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
SR207C102MAATR2
|
Avnet Americas | Cap Ceramic 0.001uF 500V X7R 20% Radial 2.54mm 125°C T/R - Tape and Reel (Alt: SR207C102MAATR2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
SR207C102MAATR2
|
Avnet Americas | Cap Ceramic 0.001uF 500V X7R 20% Radial 2.54mm 125°C T/R - Tape and Reel (Alt: SR207C102MAATR2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |
Part Details for SR207C102MAATR2
SR207C102MAATR2 CAD Models
SR207C102MAATR2 Part Data Attributes
|
SR207C102MAATR2
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR207C102MAATR2
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 500V, X7R, -/+15ppm/Cel TC, 0.001uF, 2013
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.08 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 3.175 mm |