Part Details for SR207C103MARTR1 by Kyocera AVX Components
Overview of SR207C103MARTR1 by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SR207C103MARTR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36K6009
|
Newark | Skycaps/T&r Rohs Compliant: Yes |Kyocera Avx SR207C103MARTR1 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3720 / $0.3790 | Buy Now |
DISTI #
SR207C103MARTR1-ND
|
DigiKey | CAP CER 10000PF 500V X7R RADIAL Min Qty: 3000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3615 | Buy Now |
DISTI #
SR207C103MARTR1
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 500 V, ± 20%, X7R, Radial Leaded - Tape and Reel (Alt: SR207C103MARTR1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
SR207C103MARTR1
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 500 V, ± 20%, X7R, Radial Leaded - Tape and Reel (Alt: SR207C103MARTR1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
SR207C103MARTR1
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 500 V, ± 20%, X7R, Radial Leaded - Tape and Reel (Alt: SR207C103MARTR1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
SR207C103MARTR1
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.01 uF, 500 V, � 20%, X7R, Radial Leaded (Alt: SR207C103MARTR1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
Part Details for SR207C103MARTR1
SR207C103MARTR1 CAD Models
SR207C103MARTR1 Part Data Attributes
|
SR207C103MARTR1
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR207C103MARTR1
Kyocera AVX Components
CAP,CERAMIC,10NF,500VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2012 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.08 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 2012 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 2.54 mm | |
Width | 3.175 mm |
Alternate Parts for SR207C103MARTR1
This table gives cross-reference parts and alternative options found for SR207C103MARTR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR207C103MARTR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR207C103MARTRX | CAP,CERAMIC,10NF,500VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC | Kyocera AVX Components | SR207C103MARTR1 vs SR207C103MARTRX |
SR207C103MARTR2 | CAP,CERAMIC,10NF,500VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC | Kyocera AVX Components | SR207C103MARTR1 vs SR207C103MARTR2 |