Part Details for SR207C332JAR by Kyocera AVX Components
Overview of SR207C332JAR by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SR207C332JAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65M3734
|
Newark | Skycaps/Bulk Rohs Compliant: Yes |Kyocera Avx SR207C332JAR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4910 | Buy Now |
DISTI #
SR207C332JAR-ND
|
DigiKey | CAP CER 3300PF 500V X7R RADIAL Min Qty: 3000 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3704 | Buy Now |
DISTI #
SR207C332JAR
|
Avnet Americas | Cap Ceramic 0.0033uF 500V X7R 5% Radial 2.54mm 125°C Bulk - Bulk (Alt: SR207C332JAR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
SR207C332JAR
|
Avnet Americas | Cap Ceramic 0.0033uF 500V X7R 5% Radial 2.54mm 125°C Bulk - Bulk (Alt: SR207C332JAR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
SR207C332JAR
|
Avnet Americas | Cap Ceramic 0.0033uF 500V X7R 5% Radial 2.54mm 125°C Bulk - Bulk (Alt: SR207C332JAR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ |
Part Details for SR207C332JAR
SR207C332JAR CAD Models
SR207C332JAR Part Data Attributes
|
SR207C332JAR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR207C332JAR
Kyocera AVX Components
CAP,CERAMIC,3.3NF,500VDC,5% -TOL,5% +TOL,X7R TC CODE,-15,15% TC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2012 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.08 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 2012 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 2.54 mm | |
Width | 3.175 mm |