Part Details for SR207C392KARTR2 by Kyocera AVX Components
Overview of SR207C392KARTR2 by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR207C392KARTR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65M3735
|
Newark | Skycaps/T&r Rohs Compliant: Yes |Kyocera Avx SR207C392KARTR2 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3450 / $0.3540 | Buy Now |
DISTI #
478-SR207C392KARTR2-ND
|
DigiKey | CAP CER RADIAL Min Qty: 3000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3408 | Buy Now |
DISTI #
SR207C392KARTR2
|
Avnet Americas | Cap Ceramic 0.0039uF 500V X7R 10% Radial 2.54mm 125°C T/R - Tape and Reel (Alt: SR207C392KARTR2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
SR207C392KARTR2
|
Avnet Americas | Cap Ceramic 0.0039uF 500V X7R 10% Radial 2.54mm 125°C T/R - Tape and Reel (Alt: SR207C392KARTR2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
SR207C392KARTR2
|
Avnet Americas | Cap Ceramic 0.0039uF 500V X7R 10% Radial 2.54mm 125°C T/R - Tape and Reel (Alt: SR207C392KARTR2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |
Part Details for SR207C392KARTR2
SR207C392KARTR2 CAD Models
SR207C392KARTR2 Part Data Attributes
|
SR207C392KARTR2
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR207C392KARTR2
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0039uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.0039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | SR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE |
Alternate Parts for SR207C392KARTR2
This table gives cross-reference parts and alternative options found for SR207C392KARTR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR207C392KARTR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206B392K501LQT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0039uF, Through Hole Mount, RADIAL LEADED | Knowles Capacitors | SR207C392KARTR2 vs 1206B392K501LQT |
1206B392K501LDAR | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0039uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Knowles Capacitors | SR207C392KARTR2 vs 1206B392K501LDAR |
0805B392K501LEAR | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0039uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Knowles Capacitors | SR207C392KARTR2 vs 0805B392K501LEAR |
0805B392K501LET | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0039uF, Through Hole Mount, RADIAL LEADED | Knowles Capacitors | SR207C392KARTR2 vs 0805B392K501LET |
1812B392K501LER | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0039uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Knowles Capacitors | SR207C392KARTR2 vs 1812B392K501LER |
0805B392K501LER | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0039uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Knowles Capacitors | SR207C392KARTR2 vs 0805B392K501LER |
1206B392K501LQTR | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0039uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Knowles Capacitors | SR207C392KARTR2 vs 1206B392K501LQTR |
0805B392K501LDT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0039uF, Through Hole Mount, RADIAL LEADED | Knowles Capacitors | SR207C392KARTR2 vs 0805B392K501LDT |
2225B392K501LBTR | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0039uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Knowles Capacitors | SR207C392KARTR2 vs 2225B392K501LBTR |
1206B392K501LDT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0039uF, Through Hole Mount, RADIAL LEADED | Knowles Capacitors | SR207C392KARTR2 vs 1206B392K501LDT |