Part Details for SR211A221JAA by Kyocera AVX Components
Overview of SR211A221JAA by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR211A221JAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-SR211A221JAA-ND
|
DigiKey | SR211A221JAA Min Qty: 300 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2000 In Stock |
|
$0.2570 / $0.2780 | Buy Now |
|
Onlinecomponents.com |
2000 Partner Stock |
|
$0.2193 / $0.6161 | Buy Now | |
|
Bristol Electronics | 760 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 220pf, 100V, 5±%, NP0 Temp Coef. | 10719 |
|
$0.1723 / $0.4923 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1134 |
|
$0.1000 / $0.1500 | Buy Now |