Part Details for SR211A2R2DAR by Kyocera AVX Components
Overview of SR211A2R2DAR by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR211A2R2DAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43X8261
|
Newark | Skycaps/Bulk Rohs Compliant: Yes |Kyocera Avx SR211A2R2DAR RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2080 | Buy Now |
DISTI #
478-SR211A2R2DAR-ND
|
DigiKey | CAP CER RADIAL Min Qty: 6000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1457 | Buy Now |
DISTI #
SR211A2R2DAR
|
Avnet Americas | SKYCAP SKYCAPS BULK - Bulk (Alt: SR211A2R2DAR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1110 | Buy Now |
DISTI #
581-SR211A2R2DAR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 2.2pF Tol0.5pF C0G RoHS Long Leads RoHS: Compliant | 0 |
|
$0.1370 / $0.5500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks Container: Bulk | 0Bulk |
|
$0.1258 | Buy Now |