Part Details for SR211A330GARTR1 by Kyocera AVX Components
Overview of SR211A330GARTR1 by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR211A330GARTR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65M3780
|
Newark | Skycaps/T&r Rohs Compliant: Yes |Kyocera Avx SR211A330GARTR1 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4300 / $0.4380 | Buy Now |
DISTI #
SR211A330GARTR1-ND
|
DigiKey | CAP CER 33PF 100V NP0 RADIAL Min Qty: 3000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4179 | Buy Now |
DISTI #
SR211A330GARTR1
|
Avnet Americas | Multilayer Ceramic Capacitor, 33 pF, 100 V, ± 2%, C0G (NP0), Radial Leaded - Tape and Reel (Alt: SR211A330GARTR1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.3246 | Buy Now |
DISTI #
581-SR211A330GARTR1
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 33pF C0G 2%RoHS Long Leads RoHS: Compliant | 0 |
|
$0.3730 / $0.4090 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.3870 | Buy Now |
DISTI #
SR211A330GARTR1
|
Avnet Abacus | Multilayer Ceramic Capacitor, 33 pF, 100 V, � 2%, C0G (NP0), Radial Leaded (Alt: SR211A330GARTR1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |