There are no models available for this part yet.
Overview of SR211A332JAR by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SR211A332JAR by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98K1037
|
Newark | Multilayer Ceramic Capacitor, Skycap Sr Series, 3300 Pf, - 5%, C0G/Np0, 100 V, Radial Leaded Rohs Compliant: Yes |Kyocera Avx SR211A332JAR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.5140 / $1.0400 | Buy Now | |
DISTI #
478-SR211A332JAR-ND
|
DigiKey | CAP CER RADIAL Min Qty: 1000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4311 | Buy Now | |
DISTI #
SR211A332JAR
|
Avnet Americas | Multilayer Ceramic Capacitor, 3300 pF, 100 V, ± 5%, C0G (NP0), Radial Leaded - Bulk (Alt: SR211A332JAR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3402 | Buy Now | |
DISTI #
581-SR211A332JAR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 3300pF C0G RoHS Long Leads 5% RoHS: Compliant | 0 |
|
$0.4310 / $0.9700 | Order Now | |
DISTI #
70195732
|
RS | Capacitor Ceramic, Radial 3300pF, 100V, 5%, C0G | AVX SR211A332JAR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 622 |
|
$0.7600 / $1.0100 | Buy Now | |
Future Electronics | SR Series 5.08 x 5.08 mm 3.3 nF 100 V ±5 % Tolerance C0G/NP0 Radial Lead/SkyCap® RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Container: Bag | 0Bag |
|
$0.4050 / $0.4400 | Buy Now | ||
Future Electronics | SR Series 5.08 x 5.08 mm 3.3 nF 100 V ±5 % Tolerance C0G/NP0 Radial Lead/SkyCap® RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.4000 / $0.4350 | Buy Now | ||
DISTI #
SR211A332JAR
|
Avnet Abacus | Multilayer Ceramic Capacitor, 3300 pF, 100 V, � 5%, C0G (NP0), Radial Leaded (Alt: SR211A332JAR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S127005827754
|
Chip1Stop | Cap Ceramic 0.0033uF 100V C0G 5% Radial 5.08mm 125℃ Bulk RoHS: Compliant | 141 |
|
$0.3430 | Buy Now |
CAD Models for SR211A332JAR by Kyocera AVX Components
Part Data Attributes for SR211A332JAR by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.23.00.60
|
Factory Lead Time
|
11 Weeks
|
Capacitance
|
0.0033 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
5.08 mm
|
JESD-609 Code
|
e3
|
Length
|
5.08 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
No
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
DISK PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Pitch
|
5.08 mm
|
Terminal Shape
|
WIRE
|
Width
|
3.175 mm
|
Alternate Parts for SR211A332JAR
This table gives cross-reference parts and alternative options found for SR211A332JAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR211A332JAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CML332J100 | C-CER MON 3300PF 100V COG | NTE Electronics Inc | SR211A332JAR vs CML332J100 |
SR591A332JAATR2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, NP0, -/+30ppm/Cel TC, 0.0033uF, 2013 | Kyocera AVX Components | SR211A332JAR vs SR591A332JAATR2 |
SR291A332JAATR2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, NP0, -/+30ppm/Cel TC, 0.0033uF, 2013 | Kyocera AVX Components | SR211A332JAR vs SR291A332JAATR2 |
SR221A332JAA | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR211A332JAR vs SR221A332JAA |
NCM21NPO332J100F | Cap,Ceramic,3.3nF,100VDC,5% -Tol,5% +Tol,NP0 TC Code,-30,30ppm TC | NIC Components Corp | SR211A332JAR vs NCM21NPO332J100F |
NCM20NPO332J100TRF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Through Hole Mount, 2012, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | SR211A332JAR vs NCM20NPO332J100TRF |
NCM20NPO332J100F | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0033uF, 2012, | NIC Components Corp | SR211A332JAR vs NCM20NPO332J100F |
SR221A332JA-R | CAPACITOR, CERAMIC, 100V, C0G, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR211A332JAR vs SR221A332JA-R |
SR211A332JA-RTR1 | CAPACITOR, CERAMIC, 100V, C0G, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR211A332JAR vs SR211A332JA-RTR1 |
SR211A332JAA | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR211A332JAR vs SR211A332JAA |