Part Details for SR211A470JAA by Kyocera AVX Components
Overview of SR211A470JAA by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR211A470JAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54H4529
|
Newark | Skycap/Skycaps Rohs Compliant: No |Kyocera Avx SR211A470JAA Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2020 | Buy Now |
DISTI #
478-7676-ND
|
DigiKey | CAP CER 47PF 100V C0G/NP0 RADIAL Min Qty: 1000 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1433 / $0.1874 | Buy Now |
DISTI #
SR211A470JAA
|
Avnet Americas | Cap Ceramic 47pF 100V C0G 5% Radial 5.08mm 125°C Bulk - Bulk (Alt: SR211A470JAA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
581-SR211A470J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 47pF C0G 5%Long Leads 1"min RoHS: Compliant | 790 |
|
$0.1320 / $0.6200 | Buy Now |
|
Bristol Electronics | 4233 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 47pf, 100V, 5±%, NP0 Temp Coef. (Also Known As: SR211A470JAART1) | 7485 |
|
$0.1273 / $0.3471 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 47pf, 100V, 5±%, NP0 Temp Coef. | 7485 |
|
$0.1273 / $0.3471 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 47pf, 100V, 5±%, NP0 Temp Coef. | 2560 |
|
$0.0840 / $0.4200 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 47pf, 100V, 5±%, NP0 Temp Coef. (Also Known As: SR211A470JAART1) | 2560 |
|
$0.0840 / $0.4200 | Buy Now |