Part Details for SR211A470JARTR2 by Kyocera AVX Components
Overview of SR211A470JARTR2 by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR211A470JARTR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36K6032
|
Newark | Skycaps/T&r Rohs Compliant: Yes |Kyocera Avx SR211A470JARTR2 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1200 / $0.1950 | Buy Now |
DISTI #
478-SR211A470JARTR2CT-ND
|
DigiKey | CAP CER RADIAL Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.1488 / $0.6400 | Buy Now |
DISTI #
SR211A470JARTR2
|
Avnet Americas | Multilayer Ceramic Capacitor, 47 pF, 100 V, ± 5%, C0G (NP0), Radial Leaded - Tape and Reel (Alt: SR211A470JARTR2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.2111 / $0.2327 | Buy Now |
DISTI #
581-SR211A470JARTR2
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 47pF C0G 5%RoHS Long Leads RoHS: Compliant | 3326 |
|
$0.1200 / $0.5300 | Buy Now |
|
Future Electronics | SR Series 5.08 x 5.08 mm 47 pF 100 V ±5 % Tolerance C0G/N0P Radial Lead/SkyCap® RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1950 / $0.2050 | Buy Now |
DISTI #
SR211A470JARTR2
|
Avnet Americas | Multilayer Ceramic Capacitor, 47 pF, 100 V, ± 5%, C0G (NP0), Radial Leaded - Tape and Reel (Alt: SR211A470JARTR2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.2111 / $0.2327 | Buy Now |
DISTI #
SR211A470JARTR2
|
Avnet Abacus | Multilayer Ceramic Capacitor, 47 pF, 100 V, � 5%, C0G (NP0), Radial Leaded (Alt: SR211A470JARTR2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |