Part Details for SR211A471JAATR1 by Kyocera AVX Components
Overview of SR211A471JAATR1 by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR211A471JAATR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SR211A471JAATR1-ND
|
DigiKey | CAP CER 470PF 100V C0G/NP0 RAD Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SR211A471JAATR1
|
Avnet Americas | Cap Ceramic 470pF 100V C0G 5% Radial 5.08mm 125°C T/R - Tape and Reel (Alt: SR211A471JAATR1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000 |
|
$0.1354 | Buy Now |
|
Bristol Electronics | Min Qty: 12 | 2495 |
|
$0.0900 / $0.4500 | Buy Now |
|
Bristol Electronics | 6200 |
|
RFQ | ||
|
Quest Components | 2240 |
|
$0.1407 / $0.4690 | Buy Now | |
|
Quest Components | 1996 |
|
$0.1200 / $0.6000 | Buy Now | |
DISTI #
SR211A471JAATR1
|
Avnet Americas | Cap Ceramic 470pF 100V C0G 5% Radial 5.08mm 125°C T/R - Tape and Reel (Alt: SR211A471JAATR1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000 |
|
$0.1354 | Buy Now |
Part Details for SR211A471JAATR1
SR211A471JAATR1 CAD Models
SR211A471JAATR1 Part Data Attributes:
|
SR211A471JAATR1
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR211A471JAATR1
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Through Hole Mount, 2012, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2012 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 2012 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.175 mm |
Alternate Parts for SR211A471JAATR1
This table gives cross-reference parts and alternative options found for SR211A471JAATR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR211A471JAATR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR591A471JAA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Through Hole Mount, 2012, RADIAL LEADED | Kyocera AVX Components | SR211A471JAATR1 vs SR591A471JAA |
SR211A471JAATR2 | CAPACITOR, CERAMIC, 100V, C0G, 0.00047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR211A471JAATR1 vs SR211A471JAATR2 |