Part Details for SR211A561JARTR2 by Kyocera AVX Components
Overview of SR211A561JARTR2 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR211A561JARTR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K4871
|
Newark | Skycaps/T&r Rohs Compliant: Yes |Kyocera Avx SR211A561JARTR2 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1810 / $0.1870 | Buy Now |
DISTI #
478-SR211A561JARTR2-ND
|
DigiKey | CAP CER RADIAL Min Qty: 6000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1689 | Buy Now |
DISTI #
SR211A561JARTR2
|
Avnet Americas | Cap Ceramic 560pF 100V C0G 5% Radial 5.08mm 125°C T/R - Tape and Reel (Alt: SR211A561JARTR2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1286 | Buy Now |
DISTI #
581-SR211A561JARTR2
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 560pF C0G RoHS Long Leads 5% RoHS: Compliant | 4210 |
|
$0.1540 / $0.6400 | Buy Now |
|
Future Electronics | SR Series 5.08 x 5.08 mm 560 pF 100 V ±5% Tolerance C0G/NP0 Radial Lead/SkyCap® RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.1550 / $0.1660 | Buy Now |
Part Details for SR211A561JARTR2
SR211A561JARTR2 CAD Models
SR211A561JARTR2 Part Data Attributes
|
SR211A561JARTR2
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR211A561JARTR2
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 11 Weeks | |
Capacitance | 0.00056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.08 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Manufacturer Series | SR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.175 mm |
Alternate Parts for SR211A561JARTR2
This table gives cross-reference parts and alternative options found for SR211A561JARTR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR211A561JARTR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPE5C2A561J2S1B03A | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00056uF, THROUGH HOLE MOUNT, RADIAL LEADED | Murata Manufacturing Co Ltd | SR211A561JARTR2 vs RPE5C2A561J2S1B03A |
SR151A561JA-RTR1 | CAPACITOR, CERAMIC, 100V, C0G, 0.00056uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR211A561JARTR2 vs SR151A561JA-RTR1 |
RPE5C2A561J1A1D03B | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Through Hole Mount, RADIAL LEADED | Murata Manufacturing Co Ltd | SR211A561JARTR2 vs RPE5C2A561J1A1D03B |
RPE5C2A561J2M2B03A | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00056uF, THROUGH HOLE MOUNT, RADIAL LEADED | Murata Manufacturing Co Ltd | SR211A561JARTR2 vs RPE5C2A561J2M2B03A |
SR151A561JARTR2 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR211A561JARTR2 vs SR151A561JARTR2 |
SR151A561JARTR1 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR211A561JARTR2 vs SR151A561JARTR1 |
SR151A561JAR | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR211A561JARTR2 vs SR151A561JAR |
RPE5C2A561J2S2B03A | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00056uF, THROUGH HOLE MOUNT, RADIAL LEADED | Murata Manufacturing Co Ltd | SR211A561JARTR2 vs RPE5C2A561J2S2B03A |
RPE5C2A561J2K1B03B | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00056uF, THROUGH HOLE MOUNT, RADIAL LEADED | Murata Manufacturing Co Ltd | SR211A561JARTR2 vs RPE5C2A561J2K1B03B |
SR151A561JA-R | CAPACITOR, CERAMIC, 100V, C0G, 0.00056uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR211A561JARTR2 vs SR151A561JA-R |