Part Details for SR211C103KAAAP1 by Kyocera AVX Components
Overview of SR211C103KAAAP1 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR211C103KAAAP1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29H9992
|
Newark | Capacitor, ceramic,10000Pf,100Vdc,10-% Tol,10+% Tol, x7R-Tc Code,-15,15%-Tc Rohs Compliant: No |Kyocera Avx SR211C103KAAAP1 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2210 | Buy Now |
DISTI #
478-SR211C103KAAAP1TB-ND
|
DigiKey | CAP CER RADIAL Min Qty: 18000 Lead time: 11 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.1418 | Buy Now |
DISTI #
581-SR211C103KAAAP1
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.01 uF X7R 10% Long Leads 1"min RoHS: Compliant | 0 |
|
$0.0760 / $0.3300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 3000 Lead time: 11 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.1335 | Buy Now |