There are no models available for this part yet.
Overview of SR211C103KARTR2-85 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SR211C103KARTR2-85 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
09R5715
|
Newark | Skycaps/T&r Rohs Compliant: Yes |Kyocera Avx SR211C103KARTR2-85 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1750 | Buy Now | |
DISTI #
478-SR211C103KARTR2-85-ND
|
DigiKey | CAP CER RADIAL Min Qty: 3000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1308 | Buy Now | |
DISTI #
SR211C103KARTR2-85
|
Avnet Americas | RDL,CONF,X7R,.01UF,100V,10%,0.2X0.2,0.2LS,TR2, - Tape and Reel (Alt: SR211C103KARTR2-85) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0935 | Buy Now | |
DISTI #
581-SR211C103KART285
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.01 uF X7R 10% RoHS Long Leads RoHS: Compliant | 0 |
|
$0.1170 / $0.1200 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.1059 | Buy Now | ||
Bristol Electronics | Min Qty: 10 | 3000 |
|
$0.1050 / $0.5250 | Buy Now | ||
Quest Components | 2400 |
|
$0.1400 / $0.7000 | Buy Now |