Part Details for SR211C104KARAP4-90 by Kyocera AVX Components
Overview of SR211C104KARAP4-90 by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR211C104KARAP4-90
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36K6054
|
Newark | Skycaps/Ammo Rohs Compliant: Yes |Kyocera Avx SR211C104KARAP4-90 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2130 | Buy Now |
DISTI #
478-SR211C104KARAP4-90TB-ND
|
DigiKey | CAP CER RADIAL Min Qty: 6000 Lead time: 11 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.1492 | Buy Now |
DISTI #
SR211C104KARAP4-90
|
Avnet Americas | SKYCAPS - Ammo Pack (Alt: SR211C104KARAP4-90) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1507 / $0.1661 | Buy Now |
DISTI #
SR211C104KARAP4-90
|
Avnet Americas | SR211C104KARAP4-90HF MLC RADIAL LEAD CAP - Ammo Pack (Alt: SR211C104KARAP4-90) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
581-SR211C104KAR490
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.1uF X7R RoHS Long Leads 10% RoHS: Compliant | 0 |
|
$0.1260 / $0.5600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Ammo Pack | 0Ammo Pack |
|
$0.1288 | Buy Now |
DISTI #
SR211C104KARAP4-90
|
Avnet Americas | SKYCAPS - Ammo Pack (Alt: SR211C104KARAP4-90) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1507 / $0.1661 | Buy Now |
DISTI #
SR211C104KARAP4-90
|
Avnet Americas | SR211C104KARAP4-90HF MLC RADIAL LEAD CAP - Ammo Pack (Alt: SR211C104KARAP4-90) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
SR211C104KARAP4-90
|
Avnet Asia | SKYCAPS (Alt: SR211C104KARAP4-90) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days | 0 |
|
RFQ |