Part Details for SR211C104KARTR1 by Kyocera AVX Components
Overview of SR211C104KARTR1 by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SR211C104KARTR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y2591
|
Newark | Multilayer Ceramic Capacitor, Skycap Sr Series, 0.1 - F, - 10%, X7R, 100 V, Radial Leaded Rohs Compliant: Yes |Kyocera Avx SR211C104KARTR1 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 11619 |
|
$0.1530 / $0.3330 | Buy Now |
DISTI #
36K6055
|
Newark | Ceramic Capacitor 0.1Uf, 100V, X7R, 10%, Radial, Full Reel, Capacitance:0.1Μf, Voltage(Dc):100V, Capacitance Tolerance:± 10%, Capacitor Terminals:Radial Leaded, Dielectric Characteristic:X7R, Lead Spacing:5.08Mm, Product Diameter:- Rohs Compliant: Yes |Kyocera Avx SR211C104KARTR1 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0680 / $0.0750 | Buy Now |
DISTI #
478-11031-1-ND
|
DigiKey | CAP CER 0.1UF 100V X7R RADIAL Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
9829 In Stock |
|
$0.0578 / $0.3200 | Buy Now |
DISTI #
SR211C104KARTR1
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 100 V, ± 10%, X7R, Radial Leaded - Tape and Reel (Alt: SR211C104KARTR1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0679 / $0.0740 | Buy Now |
DISTI #
581-SR211C104KARTR1
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.1uF X7R RoHS Long Leads 10% RoHS: Compliant | 0 |
|
$0.0560 / $0.3200 | Order Now |
|
Future Electronics | SR Series 5.08 x 5.08mm 100nF 100 V ±10 % Tolerance X7R Radial Lead/SkyCap® RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.0599 / $0.0663 | Buy Now |
|
Bristol Electronics | 1720 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 100nf, 100V, 10±%, X7R Temp Coef. | 715 |
|
$0.0770 / $0.1712 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 100nf, 100V, 10±%, X7R Temp Coef. | 2336 |
|
$0.1400 / $0.7000 | Buy Now |
DISTI #
SR211C104KARTR1
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.1uF X7R RoHS Long Leads 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 30000 In Stock |
|
$0.0610 / $0.0720 | Buy Now |
Part Details for SR211C104KARTR1
SR211C104KARTR1 CAD Models
SR211C104KARTR1 Part Data Attributes
|
SR211C104KARTR1
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR211C104KARTR1
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, 2012, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 11 Weeks | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.08 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.175 mm |