Part Details for SR211C222KARTR1 by Kyocera AVX Components
Overview of SR211C222KARTR1 by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR211C222KARTR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SR211C222KARTR1-ND
|
DigiKey | CAP CER 2200PF 100V X7R RADIAL Min Qty: 3000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0853 | Buy Now |
DISTI #
SR211C222KARTR1
|
Avnet Americas | Multilayer Ceramic Capacitor, 2200 pF, 100 V, ± 10%, X7R, Radial Leaded - Tape and Reel (Alt: SR211C222KARTR1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0907 | Buy Now |
DISTI #
581-SR211C222KARTR1
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 2200 pF X7R 10% RoHS Long Leads RoHS: Compliant | 175 |
|
$0.1040 / $0.4600 | Buy Now |
|
Future Electronics | SR Series 5.08 x 5.08 mm 2.2 nF 100V ±10 % Tolerance X7R Radial Lead/SkyCap® RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.0837 / $0.0894 | Buy Now |
|
Future Electronics | SR Series 5.08 x 5.08 mm 2.2 nF 100V ±10 % Tolerance X7R Radial Lead/SkyCap® RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.0821 / $0.0916 | Buy Now |
DISTI #
SR211C222KARTR1
|
Avnet Abacus | Multilayer Ceramic Capacitor, 2200 pF, 100 V, � 10%, X7R, Radial Leaded (Alt: SR211C222KARTR1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S127005895056
|
Chip1Stop | Cap Ceramic 0.0022uF 100V X7R 10% Radial 5.08mm 125C T/R RoHS: Compliant pbFree: Yes | 1203 |
|
$0.0995 | Buy Now |
Part Details for SR211C222KARTR1
SR211C222KARTR1 CAD Models
SR211C222KARTR1 Part Data Attributes
|
SR211C222KARTR1
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR211C222KARTR1
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Through Hole Mount, 2012, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 11 Weeks | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.08 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.175 mm |
Alternate Parts for SR211C222KARTR1
This table gives cross-reference parts and alternative options found for SR211C222KARTR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR211C222KARTR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR221C222KARAP1 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 2012, | Kyocera AVX Components | SR211C222KARTR1 vs SR221C222KARAP1 |
AR211C222K4R | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Through Hole Mount, 2012, RADIAL LEADED | Kyocera AVX Components | SR211C222KARTR1 vs AR211C222K4R |
SR591C222KARTR1 | Ceramic Capacitor, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.0022uF, 2012 | Kyocera AVX Components | SR211C222KARTR1 vs SR591C222KARTR1 |
AR201C222K4RTR1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Through Hole Mount, 2012, RADIAL LEADED | Kyocera AVX Components | SR211C222KARTR1 vs AR201C222K4RTR1 |
SR211C222KARAP1 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 2012, | Kyocera AVX Components | SR211C222KARTR1 vs SR211C222KARAP1 |
SR221C222KART | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 2012, | Kyocera AVX Components | SR211C222KARTR1 vs SR221C222KART |
SR221C222KARTR1 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | SR211C222KARTR1 vs SR221C222KARTR1 |
NCM21X7R222K100F | Ceramic Capacitor, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.0022uF, 2012 | NIC Components Corp | SR211C222KARTR1 vs NCM21X7R222K100F |
CML222K100 | C-CER MO .0022UF 100V X7R | NTE Electronics Inc | SR211C222KARTR1 vs CML222K100 |
SR221C222KAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Through Hole Mount, 2012, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | SR211C222KARTR1 vs SR221C222KAR |