Part Details for SR211E104MAATR1 by Kyocera AVX Components
Overview of SR211E104MAATR1 by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR211E104MAATR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30H0018
|
Newark | Capacitor,ceramic,100000Pf,100Vdc,20-% Tol,20+% Tol,z5U-Tc Code,-56,22%-Tc Rohs Compliant: No |Kyocera Avx SR211E104MAATR1 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1310 / $0.1350 | Buy Now |
DISTI #
SR211E104MAATR1-ND
|
DigiKey | CAP CER 0.1UF 100V Z5U RADIAL Min Qty: 3000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1250 | Buy Now |
DISTI #
SR211E104MAATR1
|
Avnet Americas | Cap Ceramic 0.1uF 100V Z5U 20% Radial 5.08mm 85°C T/R - Tape and Reel (Alt: SR211E104MAATR1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-SR211E104MAATR1
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.1uF Z5U Long Leads 1"min 20% RoHS: Compliant | 2960 |
|
$0.1230 / $0.4700 | Buy Now |
DISTI #
SR211E104MAATR1
|
Avnet Americas | Cap Ceramic 0.1uF 100V Z5U 20% Radial 5.08mm 85°C T/R - Tape and Reel (Alt: SR211E104MAATR1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
SR211E104MAATR1
|
Avnet Americas | Cap Ceramic 0.1uF 100V Z5U 20% Radial 5.08mm 85°C T/R - Tape and Reel (Alt: SR211E104MAATR1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for SR211E104MAATR1
SR211E104MAATR1 CAD Models
SR211E104MAATR1 Part Data Attributes
|
SR211E104MAATR1
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR211E104MAATR1
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Through Hole Mount, 2012, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2012 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 11 Weeks | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 2012 | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.175 mm |
Alternate Parts for SR211E104MAATR1
This table gives cross-reference parts and alternative options found for SR211E104MAATR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR211E104MAATR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR211E104MAT | CAPACITOR, CERAMIC, 100V, Z5U, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR211E104MAATR1 vs SR211E104MAT |
SR591E104MAATR1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Through Hole Mount, 2012, RADIAL LEADED | Kyocera AVX Components | SR211E104MAATR1 vs SR591E104MAATR1 |
SR211E104MAATRX | Ceramic Capacitor, Ceramic, 100V, Z5U, -56/+22% TC, 0.1uF, 2012 | Kyocera AVX Components | SR211E104MAATR1 vs SR211E104MAATRX |
SR221E104MAT | CAPACITOR, CERAMIC, MULTILAYER, 100V, Z5U, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR211E104MAATR1 vs SR221E104MAT |