Part Details for SR212A160JAR by Kyocera AVX Components
Overview of SR212A160JAR by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR212A160JAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78M2434
|
Newark | Skycaps/Bulk Rohs Compliant: Yes |Kyocera Avx SR212A160JAR Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1880 | Buy Now |
DISTI #
SR212A160JAR-ND
|
DigiKey | CAP CER 16PF 200V NP0 RADIAL Min Qty: 2000 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1403 | Buy Now |
DISTI #
SR212A160JAR
|
Avnet Americas | Cap Ceramic 16pF 200V C0G 5% Radial 5.08mm 125°C Bulk - Bulk (Alt: SR212A160JAR) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ |
Part Details for SR212A160JAR
SR212A160JAR CAD Models
SR212A160JAR Part Data Attributes
|
SR212A160JAR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR212A160JAR
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000016uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.000016 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.08 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.175 mm |
Alternate Parts for SR212A160JAR
This table gives cross-reference parts and alternative options found for SR212A160JAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR212A160JAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR222A160JAA | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000016uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR212A160JAR vs SR222A160JAA |
SR222A160JA-R | CAPACITOR, CERAMIC, 200V, C0G, 0.000016uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR212A160JAR vs SR222A160JA-R |
SR212A160JAA | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000016uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR212A160JAR vs SR212A160JAA |
SR222A160JAR | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000016uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR212A160JAR vs SR222A160JAR |
SR212A160JA-RTR2 | CAPACITOR, CERAMIC, 200V, C0G, 0.000016uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR212A160JAR vs SR212A160JA-RTR2 |